SMC Lever 4/2 Pneumatic Manual Control Valve VH200 Series

RS Stock No.:
8388541
Mfr. Prt No.:
VH202-N02
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8388541
Product description SMC Lever 4/2 Pneumatic Manual Control Valve VH200 Series
Manufacturer / Brand SMC
Manufacturer part number VH202-N02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC VCH Series

Series VH Hand Valves

The SMC VH series are compact rotary hand valves with a variety of flow rates. Suitable for applications that require manual directional control. These valves are easy to operate while offering a high tolerance to contamination.

Body mounted or panel mounted options
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action


Specifications

Attribute Value
Brand SMC
Function 4/2
Body Material Die Cast Aluminium
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Control Mechanism Lever
Manufacturer Series VH200
Thread Size 1/4 in
Connection Port Thread NPT 1/4
Maximum Operating Pressure 1 MPa
Thread Standard NPT
Number of Ports 4/2
Checking stock...
IDR
1,614,466.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,614,466.88
*price per unit indicative
"SMC Lever 4/2 Pneumatic Manual Control Valve VH200 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda