Parker Roller 3/2 Pneumatic Manual Control Valve PXC Series
- RS Stock No.:
- 4939659
- Mfr. Prt No.:
- PXC-M521
- Brand:
- Parker
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
| RS stock number | 4939659 |
| Product description | Parker Roller 3/2 Pneumatic Manual Control Valve PXC Series |
| Manufacturer / Brand | Parker |
| Manufacturer part number | PXC-M521 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Parker |
| Function | 3/2 |
| Body Material | Metal |
| Minimum Operating Temperature | -15 °C |
| Maximum Flow Rate | 250 NL/min |
| Maximum Operating Temperature | +60 °C |
| Control Mechanism | Roller |
| Manufacturer Series | PXC |
| Maximum Operating Pressure | 8 bar |
| Number of Ports | 3/2 |