Parker Pedal 5/2 Pneumatic Manual Control Valve B53 Series

RS Stock No.:
3896618
Mfr. Prt No.:
B53004FS
Brand:
Parker
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
RS stock number 3896618
Product description Parker Pedal 5/2 Pneumatic Manual Control Valve B53 Series
Manufacturer / Brand Parker
Manufacturer part number B53004FS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Parker
Minimum Operating Temperature -10 °C
Maximum Flow Rate 1740 L/min
Maximum Operating Temperature +80 °C
Control Mechanism Pedal
Manufacturer Series B53
Thread Size 1/4 in
Connection Port Thread G 1/4
Maximum Operating Pressure 10 bar
Thread Standard G
Number of Ports 5/2
Function 5/2
Body Material Die Cast Zinc
Checking stock...
IDR
5,438,126.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,438,126.94
*price per unit indicative
"Parker Pedal 5/2 Pneumatic Manual Control Valve B53 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda