SMC Twist Selector 5/2 Pneumatic Manual Control Valve VZM500 Series

RS Stock No.:
2331047
Mfr. Prt No.:
EVZM550-F01-34B
Brand:
SMC
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
RS stock number 2331047
Product description SMC Twist Selector 5/2 Pneumatic Manual Control Valve VZM500 Series
Manufacturer / Brand SMC
Manufacturer part number EVZM550-F01-34B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

5//2 N/C valves with rotary button


Specifications

Attribute Value
Brand SMC
Body Material Aluminium Alloy
Minimum Operating Temperature -5 °C
Maximum Flow Rate 589 NL/min
Maximum Operating Temperature +60 °C
Control Mechanism Twist Selector
Manufacturer Series VZM500
Thread Size 1/8 in
Connection Port Thread G 1/8
Maximum Operating Pressure 0.7 MPa
Thread Standard G
Control Button/Switch Colour Black
Number of Ports 5/2
Function 5/2
Checking stock...
IDR
1,313,327.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,313,327.69
*price per unit indicative
"SMC Twist Selector 5/2 Pneumatic Manual Control Valve VZM500 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda