SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM1000 Series

RS Stock No.:
1929126
Mfr. Prt No.:
VM1000-4N-02
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1929126
Product description SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM1000 Series
Manufacturer / Brand SMC
Manufacturer part number VM1000-4N-02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

One Way Trip Valve

3 port / 2 way or 5 port / 3 way (most valve types)

The switches described in this section can be described using schematic diagrams as follows. The diagram show the port positions at rest and in the operated state.
Available as:

3//2 normally closed valves with a CV 0.055 flow. Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Dedicated valves must be used for nylon or polyurethane tubing
These valves are interchangeable with V3 electrical switches

L192912-02L192912-01

Specifications

Attribute Value
Brand SMC
Function 3/2
Body Material PBT
Minimum Operating Temperature -5 °C
Maximum Flow Rate 49.03 NL/min
Maximum Operating Temperature +60 °C
Control Mechanism Roller Lever
Manufacturer Series VM1000
Maximum Operating Pressure 0.8 MPa
Number of Ports 3/2
Checking stock...
IDR
543,959.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1543,959.54
*price per unit indicative
"SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM1000 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda