SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM1000 Series
- RS Stock No.:
- 1929110
- Mfr. Prt No.:
- VM1000-4N-01
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1929110 |
| Product description | SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM1000 Series |
| Manufacturer / Brand | SMC |
| Manufacturer part number | VM1000-4N-01 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Roller Lever/Spring Valves
3 port / 2 way or 5 port / 3 way (most valve types)
The switches described in this section can be described using schematic diagrams as follows. The diagram show the port positions at rest and in the operated state.
Available as:
3//2 normally closed valves with a CV 0.055 flow. Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube.
Miniature stucture requires little mounting space
Built-in hose nipple connection
Dedicated valves must be used for nylon or polyurethane tubing
These valves are interchangeable with V3 electrical switches
Specifications
| Attribute | Value |
| Brand | SMC |
| Function | 3/2 |
| Body Material | PBT |
| Minimum Operating Temperature | -5 °C |
| Maximum Flow Rate | 49.03 NL/min |
| Maximum Operating Temperature | +60 °C |
| Control Mechanism | Roller Lever |
| Manufacturer Series | VM1000 |
| Maximum Operating Pressure | 0.8 MPa |
| Number of Ports | 3/2 |