Parker LBSP series 3 station G 1/8 Manifold Base

RS Stock No.:
2671452
Mfr. Prt No.:
LBSPUB10
Brand:
Parker
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
RS stock number 2671452
Product description Parker LBSP series 3 station G 1/8 Manifold Base
Manufacturer / Brand Parker
Manufacturer part number LBSPUB10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Logic Systems

Logic units are best thought of as miniature valves, whose purpose is to influence the behaviour of larger power valves. They achieve this by producing and receiving output and input signals, using the common air supply. In this way, they are able to monitor and control a whole sequence of operations with great accuracy and repeatability.

Module Bases G 1/8 Ported

Note

All logic units require mounting on a separate 2 or 3 port base, available separately. Logic units have an input (green) and output (red) pressure indicator to show the state of the respective signal. Units are supplied with two captive screws for mounting on all types of base and sealing o-rings are in the bottom of each unit.

3-port base used for logic units
2-port base used for timers

L267145-01

Specifications

Attribute Value
Brand Parker
Manufacturer Series LBSP
Type Manifold Base
Thread Size 1/8 in
Connection Port Thread G 1/8
Thread Standard G
Number of Stations 3
Checking stock...
IDR
1,904,487.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,904,487.73
*price per unit indicative
"Parker LBSP series 3 station G 1/8 Manifold Base" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda