Parker Hydraulic Straight Threaded Adaptor G 3/8 Male to G 3/8 Male, 6WMK4WL4NMS

RS Stock No.:
7971952
Mfr. Prt No.:
6WMK4WL4NMS
Brand:
Parker
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
RS stock number 7971952
Product description Parker Hydraulic Straight Threaded Adaptor G 3/8 Male to G 3/8 Male, 6WMK4WL4NMS
Manufacturer / Brand Parker
Manufacturer part number 6WMK4WL4NMS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bulkhead Union

Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.

Note

K4 adapters are not interchangeable with JIS P4 fittings.

WARNING : Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces


Specifications

Attribute Value
Brand Parker
Hydraulic Fitting Type Hydraulic Straight Threaded Adaptor
Material Steel
Finish Zinc Plated
Connector A - Thread Standard G
Connector A G 3/8 Male
Connector A - Gender Male
Connector B - Gender Male
Connector B G 3/8 Male
Connector B - Thread Standard G
Checking stock...
IDR
464,977.37
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1464,977.37232,488.69
*price per unit indicative
"Parker Hydraulic Straight Threaded Adaptor G 3/8 Male to G 3/8 Male, 6WMK4WL4NMS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda