Parker Hydraulic Straight Threaded Adaptor G 1/4 Male to G 3/8 Male, 6-4HMK4S

RS Stock No.:
0807570
Mfr. Prt No.:
6-4HMK4S
Brand:
Parker
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
RS stock number 0807570
Product description Parker Hydraulic Straight Threaded Adaptor G 1/4 Male to G 3/8 Male, 6-4HMK4S
Manufacturer / Brand Parker
Manufacturer part number 6-4HMK4S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Union

A range of equal and unequal male BSP parallel thread adaptors.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.

Note

For adaptors of unequal sizes then the lower pressure rating is applicable.

WARNING : Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces


Specifications

Attribute Value
Hydraulic Fitting Type Hydraulic Straight Threaded Adaptor
Brand Parker
Material Steel
Minimum Operating Temperature -40 °C
Connector A - Thread Size 1/4 in
Maximum Operating Temperature +120 °C
Connector A - Thread Standard G
Finish Yellow Chromated, Zinc Plated
Connector A - Gender Male
Connector B - Thread Size 3/8 in
Maximum Operating Pressure 450 bar
Connector B - Gender Male
Connector A G 1/4 Male
Connector B - Thread Standard G
Connector B G 3/8 Male
Checking stock...
IDR
126,077.78
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1126,077.7863,038.89
*price per unit indicative
"Parker Hydraulic Straight Threaded Adaptor G 1/4 Male to G 3/8 Male, 6-4HMK4S" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda