Parker Hydraulic Straight Threaded Reducer G 3/4 Male to G 1/2 Female, RI3/4EDX1/2CF
- RS Stock No.:
- 0807457
- Mfr. Prt No.:
- RI3/4EDX1/2CF
- Brand:
- Parker

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0807457 |
| Product description | Parker Hydraulic Straight Threaded Reducer G 3/4 Male to G 1/2 Female, RI3/4EDX1/2CF |
| Manufacturer / Brand | Parker |
| Manufacturer part number | RI3/4EDX1/2CF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
BSP Reducers
Reducing thread adaptors with male (Rs) BSP parallel thread to female (Rp) BSP parallel thread. Male thread is sealed at the port connection with a nitrile rubber seal. Operating temperature range without pressure reductions is -30 to +100°C. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.
Note
For adaptors of unequal sizes then the lower pressure rating is applicable.
WARNING : Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
Features and Benefits
Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Specifications
| Attribute | Value |
| Hydraulic Fitting Type | Hydraulic Straight Threaded Reducer |
| Brand | Parker |
| Material | Steel |
| Minimum Operating Temperature | -30 °C |
| Connector A - Thread Size | 3/4 in |
| Maximum Operating Temperature | +100 °C |
| Connector A - Thread Standard | G |
| Finish | Zinc Plated |
| Connector A - Gender | Male |
| Connector B - Thread Size | 1/2 in |
| Maximum Operating Pressure | 315 bar |
| Connector B - Gender | Female |
| Connector A | G 3/4 Male |
| Connector B - Thread Standard | G |
| Connector B | G 1/2 Female |