RS PRO Brass Female Hydraulic Quick Connect Coupling, BSP 1/2 Female
- RS Stock No.:
- 7685838
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
| RS stock number | 7685838 |
| Product description | RS PRO Brass Female Hydraulic Quick Connect Coupling, BSP 1/2 Female |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thread | BSP 1/2 Female |
| Coupling Gender | Female |
| Material | Brass |
| Type | Union |
| Minimum Operating Temperature | -15 °C |
| Compatible With | ISO 7241-1-B |
| Series | IRBO |
| Maximum Operating Temperature | +180 °C |
| Thread Size | 1/2 in |
| Maximum Operating Pressure | 160 bar |
| Thread Standard | BSP |
| Seal Material | FMK |
| Thread Gender | Female |
| Locking Style | Ball Lock |