RS PRO White Rubber Sponge Sheet, 1.2m x 600mm x 1.5mm
- RS Stock No.:
- 5063292
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
| RS stock number | 5063292 |
| Product description | RS PRO White Rubber Sponge Sheet, 1.2m x 600mm x 1.5mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 600 mm |
| Minimum Operating Temperature | -40 °C |
| Material | Silicone |
| Maximum Operating Temperature | +200 °C |
| Thickness | 1.5 mm |
| Suitability | Cold Water, Hot Water |
| Density | 1.25 g/cm³ |
| Length | 1.2 m |
| Elongation | 450 % |
| Colour | White |