RS PRO Steel Male Hydraulic Quick Connect Coupling, BSP 1/4 Male
- RS Stock No.:
- 7454700
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7454700 |
| Product description | RS PRO Steel Male Hydraulic Quick Connect Coupling, BSP 1/4 Male |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.
ISO Quick Couplers, ANV series
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thread | BSP 1/4 Male |
| Coupling Gender | Male |
| Material | Steel |
| Type | Union |
| Minimum Operating Temperature | -25 °C |
| Compatible With | Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series |
| Maximum Operating Temperature | +125 °C |
| Finish | Yellow Passivated, Zinc Plated |
| Thread Size | 1/4 in |
| Maximum Operating Pressure | 400 bar |
| Thread Standard | BSP |
| Seal Material | Nitrile Rubber |
| Thread Gender | Male |
| Locking Style | Ball Lock |