RS PRO Steel Female Hydraulic Quick Connect Coupling, NPT 1/4 Male

RS Stock No.:
7335647
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
RS stock number 7335647
Product description RS PRO Steel Female Hydraulic Quick Connect Coupling, NPT 1/4 Male
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Screw Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal screw couplings.

Carbon Steel High Pressure Screw Couplings

WARNING : Do not connect couplings under pressure.

Connection via hand or tool under maximum working pressure
Withstands high static pressures
Maximum flow rate maintained should light unscrewing of the sleeve occur
Wide operating temperature range -25 → +125 °C
Nitrile seal material
Carbon steel body construction
Up to 1000 bar maximum working pressure


Specifications

Attribute Value
Brand RS PRO
Thread NPT 1/4 Male
Coupling Gender Female
Material Steel
Type Union
Minimum Operating Temperature -25 °C
Series RS
Maximum Operating Temperature +125 °C
Thread Size 1/4 in
Maximum Operating Pressure 700 bar
Thread Standard NPT
Seal Material Nitrile Rubber
Thread Gender Male
Locking Style Screw Lock
Checking stock...
IDR
352,010.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1352,010.84
*price per unit indicative
"RS PRO Steel Female Hydraulic Quick Connect Coupling, NPT 1/4 Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda