RS PRO Carbon Steel Male Hydraulic Quick Connect Coupling, Rs 1/2 Male
- RS Stock No.:
- 7335637
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
| RS stock number | 7335637 |
| Product description | RS PRO Carbon Steel Male Hydraulic Quick Connect Coupling, Rs 1/2 Male |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Screw Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal screw couplings.
Carbon Steel Male Tip / Female Flat Face Coupler
WARNING : Do not connect couplings under pressure.
Connection via hand or tool under maximum working pressure
Withstands high static pressures
Maximum flow rate maintained should light unscrewing of the sleeve occur
Large operating temperature range -25 → +100 °C
Nitrile seal material
Carbon steel body construction
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thread | Rs 1/2 Male |
| Coupling Gender | Male |
| Material | Carbon Steel |
| Type | Union |
| Minimum Operating Temperature | -25 °C |
| Compatible With | ISO-DIS 16028 |
| Series | RS |
| Maximum Operating Temperature | +100 °C |
| Finish | Yellow Passivated, Zinc Plated |
| Thread Size | 1/2 in |
| Maximum Operating Pressure | 350 bar |
| Thread Standard | Rs |
| Seal Material | Nitrile Rubber |
| Locking Style | Screw Lock |
| Thread Gender | Male |