RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, Rp 1/4 Female
- RS Stock No.:
- 7335631
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
| RS stock number | 7335631 |
| Product description | RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, Rp 1/4 Female |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Carbon Steel |
| Type | Union |
| Minimum Operating Temperature | -25 °C |
| Compatible With | ISO-DIS 16028 |
| Series | RS |
| Maximum Operating Temperature | +100 °C |
| Finish | Yellow Passivated, Zinc Plated |
| Thread Size | 1/4 in |
| Maximum Operating Pressure | 400 bar |
| Thread Standard | Rp |
| Seal Material | Nitrile Rubber |
| Thread Gender | Female |
| Locking Style | Screw Lock |
| Thread | Rp 1/4 Female |
| Coupling Gender | Female |