RS PRO Steel Male Hydraulic Quick Connect Coupling, Rs 1/8 Male
- RS Stock No.:
- 7335612
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
| RS stock number | 7335612 |
| Product description | RS PRO Steel Male Hydraulic Quick Connect Coupling, Rs 1/8 Male |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.
ISO B - Steel Male Tip / Female Body Couplers
WARNING : Do not connect under pressure.
Resistance to high temperatures (-25 → +125 °C)
Suited to general industrial and agricultural applications
Nitrile seal material
Steel body construction
Complies with standard ISO 7241-1, 'B'
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thread | Rs 1/8 Male |
| Coupling Gender | Male |
| Material | Steel |
| Type | Union |
| Maximum Operating Pressure | 500 bar |
| Thread Standard | Rs |
| Seal Material | Nitrile Rubber |
| Thread Gender | Male |
| Minimum Operating Temperature | -25 °C |
| Compatible With | ISO 7241-1-B |
| Series | RS |
| Maximum Operating Temperature | +125 °C |
| Thread Size | 1/8 in |
| Locking Style | Ball Lock |