RS PRO 2 drawer Heavy Gauge SteelWall Mount Tool Cabinet, 890mm x 225mm x 750mm

RS Stock No.:
8517610
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
RS stock number 8517610
Product description RS PRO 2 drawer Heavy Gauge SteelWall Mount Tool Cabinet, 890mm x 225mm x 750mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Wall Mount Tool Cabinet

From RS PRO, this wall-mounted tool cabinet is an excellent solution for non-portable tool storage. With a heavy-gauge steel construction, and two piano-hinged lockable doors, safe and secure storage of valuable tools.

The interior of the storage cabinet has a variety of hooks for hanging tools with appropriate lanyard holes, such as spanners, screwdrivers or pliers. It also has a fully extending drawer which is ideal for storage of fixings and smaller parts.

Features and Benefits

• Lockable doors
•Hook tool storage
•Fully extendable drawer
•Sturdy steel construction

Applications

This tough and durable wall cabinet is an ergonomic solution for tool storage in a variety of indoor environments. Whether in workshops or on the factory floor, this all-steel wall-mountable cabinet allows easy access to tools. This lockable double door tool cabinet is often used by;

•Maintenance Engineers
•Mechanics
•Machine Operators

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.


Specifications

Attribute Value
Brand RS PRO
Width 225 mm
Wheeled No
Tool Storage Type Wall Mount Tool Cabinet
Number of Drawers 2
Dimensions 750 x 890 x 225 mm
Height 890 mm
Material Heavy Gauge Steel
Length 750 mm
Checking stock...
IDR
10,223,523.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,223,523.41
*price per unit indicative
"RS PRO 2 drawer Heavy Gauge SteelWall Mount Tool Cabinet, 890mm x 225mm x 750mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda