RS PRO Mild Steel Wall Panel Tool Holder
- RS Stock No.:
- 3741546
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
| RS stock number | 3741546 |
| Product description | RS PRO Mild Steel Wall Panel Tool Holder |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Louvred Panel Spigots
Brought to you under the trusted RS Pro Brand, this selection of square tubular louvre panel spigots and single wire spigots are made from mild steel and have a galvanised finish. An ideal system for wall mounting accessories such as bins, spigots. They are designed to fit louvred panels and support cable reels, or other similar items.
Features and Benefits
The Tubular spigots can handle a 10 kg load
The single wire spigots can handle 1 kg.
Tubular spigots slot into 2 louvres, while the wire spigots use one
Finished epoxy powder coated grey finish
Also available in this range:
• Stock No. 374-1489 is a pack of 5 size 1 Spigots.
• Stock No. 374-1568 is a pack of 5 size 2 Spigots.
• Stock No. 374-1552 is a pack of 5 size 3 Spigots.
• Stock No. 374-1546 is a pack of 5 size 4 Spigots.
• Stock No. 374-1530 is a pack of 5 size 5 Spigots.
• Stock No. 374-1524 is a pack of 10 size 6 Spigots.
• Stock No. 374-1518 is a pack of 10 size 7 Spigots.
• Stock No. 374-1502 is a pack of 10 size 8 Spigots.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Set Contents | Size 4 Louvered Panel Spigot |
| Tool Storage Type | Tool Hook |
| Diameter | 13 mm |
| Material | Mild Steel |