Facom Stainless Steel Tool Lanyard, 6kg Capacity
- RS Stock No.:
- 9103338
- Mfr. Prt No.:
- LAN1.2
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9103338 |
| Product description | Facom Stainless Steel Tool Lanyard, 6kg Capacity |
| Manufacturer / Brand | Facom |
| Manufacturer part number | LAN1.2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Facom SLS Height Safe Tool Lanyards
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom lanyards were designed for the SLS range of tools. With different sizes available, you can choose the option that best helps you carry and use your tools. They feature dual carabiners with snap hooks that securely screw closed.
Features and Benefits
Range of straps that connect tools of the Facom SLS range to the belt or wrist
LAN0.2
• Fitted with 2 60mm stainless steel locking snap hooks with screw
• Strap suited to securing offset ring wrenches series 54A to the manoeuvring handle 54.M
• Also used to fasten tools to the belt
• Strap length excluding snap hook: 200 mm
• Strap width: 13 mm
• Acceptable rated load: 4 kg LAN1.2
LAN1.2
• Fitted with 2 80mm stainless steel locking snap hooks with screw
• Strap suited to securing heavy tools to the belt or external holders (ladder, scaffold, elevator platform)
• Strap providing optimum securing of heavy tools
• Strap extended length excluding snap hook: 1.20 m
• Strap width: 15 mm
• Acceptable rated load: 6 kg
WRT1.2
• Fitted with an 80mm stainless steel snap hook with locking screw
• Strap suited to securing light tools to the wrist. Strap ensuring high movement mobility
• Strap extended length excluding snap hook: 1.20 m
• Strap width: 20 mm
• Wrist loop length: 220 mm
• Acceptable rated load: 6 kg
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Specifications
| Attribute | Value |
| Brand | Facom |
| Height Safe | Yes |
| Maximum Supported Weight | 6 kg |
| Material | Stainless Steel |