Gedore 326 Piece Maintenance Tool Kit with Trolley
- RS Stock No.:
- 8477931
- Mfr. Prt No.:
- 2657716
- Brand:
- Gedore

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8477931 |
| Product description | Gedore 326 Piece Maintenance Tool Kit with Trolley |
| Manufacturer / Brand | Gedore |
| Manufacturer part number | 2657716 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Gedore 9 Draw Tool Trolley & 325 Piece Tool Kit
Introducing a professional 326 piece multi-tool kit from Gedore. This comprehensive tool kit includes a wide selection of hand tools made from high-quality materials and manufactured to the highest standard. This toolset is supplied with a toolbox trolley storing tools in individual trays. The trolley has castors making it portable and easy to move around workshops and can generally be used in most environments.
Why would you buy this product?
High-quality tools of this calibre are a considered purchase with a view that they will last a long time but more importantly be up to the task at hand for this price point. Gedore hand tools are guaranteed to provide great service and long life. Gedore is renowned for innovation and quality, and this toolset exhibits both of these qualities.
Tool Trolley
The tool trolley is made from corrosion resistant sheet steel for strength and durability, easy manoeuvrability with high-quality wheels, castors with brakes and a handle for pushing, pulling and turning. There are 8 drawers fully extendable with ball bearing guides and dividers. For added safety a lock prevents draws from opening when the trolley is mobile.
What does VDE Approved mean?
VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction and ergonomics have been met. Due to health and safety regulations, the VDE standard is being recognised more and is commonly found in the building trade.
9 Draw Tool Trolley
• Corrosion resistant sheet Steel body and drawers for strength and durability
• Easy maneuverability with 4 high quality castors with brakes and a handle for pushing, pulling and turning
• Fully extendable drawers with ball bearing guides and dividers
• Safety locking prevents draws from opening when trolley is mobile
• 60kg total load capacity per draw
• Perforated front walls for fitting accessories
• External side storage for spray cans etc
• Impact resistant design suited to life in a busy workshop or garage
• Central locking with cylinder lock
325 Piece Tool Kit Contents:
• Reversible Ratchet
• Hand Operated Impact Driver
• Extensions (125mm,250mm)
• Universal Joint
• Sliding T Bar
• Sockets (10,11,12,13,14,15,16,17,18,19,21,22,23,24,26,27,28,30,32mm)
• Impact Sockets (10,13,14,17,19mm)
• Slotted Bit Sockets (10x1.6,12x2mm)
• Pozidriv Bit Sockets (PZ2,PZ3,PZ4)
• Triple Square Bit Sockets XZN (M8,M10)
• Torx Bit Sockets (T20,T25,T27,T30,T40,T45,T50,T55,T60)
• 100mm Torx Bit Sockets (T20,T25,T27,T30,T40,T45,T50,T55,T60)
• Hex Bit Sockets (5,6,7,8,9,10,12,14,17mm)
• Hex Bit Long Sockets (5x90,6x90,8x90,10x140,12x140,14x140mm)
1/4in Square Drive Sockets & Accessories
• Reversible Ratchet
• Socket Drive Handle
• Extension (100mm)
• Universal Joint
• Sliding T Bar
• Socket Adaptor
• Bit Holder
• Sockets (4,5,5.5,6,7,8,9,10,11,12,13,14mm)
• Long Sockets (4,4.5,5,6,7,8,9,10,12,13mm)
• Torx Socket (E4,E5,E6,E7,E8,E10)
• Hex Bit Sockets (3,4,5,6,7,8mm)
• Hex Torx Sockets (T8,T9,T10,T15,T20,T25,T27,T30,T40)
• Slotted Bits (4,5,6,8mm)
• Hexagon Bits (2.5,3,4,5,6mm)
• Triple Square Bits XZN (M5, M6, M8)
• Torx Bits (T6,T7,T8,T9,T10,T15,T20,T25,T27,T30,T40)
• Phillips Bits (PH1,PH2,PH3)
• Pozi Bits (PZ1,PZ2,PZ3)
5/16in Bits
• Slotted Screwdriver Bit (7,8,9,12mm)
• Hex Screwdriver Bit (5,6,8,10mm)
• Phillips Screwdriver Bit (PH1,PH2,PH3,PH4)
• Screwdriver Bit Adaptor
Tools
• 160mm VDE Long Nose Pliers
• 180mm VDE Combination Pliers
• 160mm VDE Side Cutter
• Slotted VDE Screwdrivers (4,5.5,6.5,8mm)
• Pozidriv VDE Screwdrivers (PZ1,PZ2)
• 3mm Voltage Tester
• 17 Combination Spanners (6,7,8,9,10,11,12,13,14,15,16,17,18,19,20,21,22m)
• 10 Ratchet Spanners (8,10,12,13,14,15,16,17,18,19mm)
• 8 Ring Spanners (6x7,8x9,10x11,12x13,14x15,16x17,18x19,20x22mm)
• 6 Short Ring Spanners (6x7,8x9,10x11,12x13,14x15,17x19mm)
• 5 Swivel Head Spanners (8x9,10x11,12x13,14x15,16x17mm)
• 5 Flare Nut Spanners (8x10,10x11,12x14,13x15,17x19mm)
• Bit Nut Driver (5.5,6,7,8,9,10mm)
• Adjustable Wrench
• Electricians Cable Knife
• Combination Holding Tool
• Bolt Extractor Set
• 12 Piece Torx Gauge Set
• 6 Piece File Set
• 10in Water Pump Pliers
• 10in Mole Grip Pliers
• Internal Circlip Plier
• External Circlip Plier
• 250mm Cold Chisel
• 125mm Cross Cut Chisel
• 120x5mm Drift Punch
• 120x5mm Centre Punch
• Pin Punch (1.5,3,4mm)
• 300g Engineers Hammer
• Thread File
• 5m Tape Measure
• Digital Measuring Caliper
• 150mm Tweezers
• 250mm Scriber
• Hexagon Key Set (2.5,3,4,5,6,8,10mm)
• Ball End Hexagon Key Set (2,2.5,3,4,5,6,8,10mm)
• T Handle Hexagon Key Set (2,2.5,3,4,5,6,7,8,10mm)
• Torx Key Set (T10,T15,T20,T25,T27,T30,T40)
• 7 Small Part Modules
Specifications
| Attribute | Value |
| Brand | Gedore |
| Number of Pieces | 326 |
| Storage Type | Trolley |
| Set Type | Maintenance |
| Set Contents | Bits, Chisel, Cutters, Files, Hammer, Hex Keys, Knife, Pliers, Punch, Ratchet, Screwdriver, Sockets, Spanners, Tape Measure, Voltage Tester, Wrench |