RS PRO 78 Piece Mechanical Tool Kit with Case

RS Stock No.:
8296568
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
RS stock number 8296568
Product description RS PRO 78 Piece Mechanical Tool Kit with Case
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 78 Piece Mechanics Socket & Tool Set

RS PRO high quality 78 piece 1/2in and 1/4in socket and hand tool set supplied fitted in a blow moulded carry and storage case to make a comprehensive complete tool kit. The tools are of high-quality and the easy to carry case is versatile and durable with cut-out slots created for each individual component. The kit includes an essential and useful selection of screwdrivers, sockets, spanners and pliers plus extras. Manufactured from high-grade chrome vanadium steel, the tools are strong and built to provide years of service. Each tool has its own locating area in the case which keeps you organised.
RS PRO have a range of high-quality complete tool sets at an affordable price to suit all your requirements.

Features and Benefits:

1/2in and 1/4in socket components
Chrome Vanadium steel construction
Sandblasted finish
Sockets stamp with sizes for quick identification
Tool storage – supplied in a handy blow moulded tool box

What do you get?
Kit Contents

Sockets
1/2" Sockets: 10, 11, 12, 13, 14, 15, 17, 19, 22, 24, 27, 30, 32 mm
1/4" Sockets: 4, 5, 6, 7, 8, 9, 10, 11, 13 mm
1/4" Deep Sockets: 8, 10, 12, 13 mm

Spark Plug Socket
16 and 21 mm

Ratchet and Handles
1/2" Quick Release Ratchet
1/2" Sliding T-Handle
1/4" Quick Release Socket Ratchet
1/4" Sliding T-Handle
1/4" Spinner Handle

Socket Attachments
1/2" Extensions - 125 and 250 mm
1/4" Extension Bar - 75 mm
1/4" Flexible Extension
1/2" Universal Joint
1/4" Universal Joint
1/4" Coupler

Pliers
180 mm Combination Pliers
250mm Water Pump Pliers

18 Piece Hex Bit Set
1/4" Hex Bits: 3, 4, 5, 6 mm
1/4" Slotted Bits: 3, 4, 5, 6 mm
1/4" Phillips Bits: PH1, PH2, PH3
1/4" Pozidriv Bits: PZ1, PZ2, PZ3
1/4" Torx Bits: T10, T15, T20, T25

Combination Spanners
8, 10, 12, 13, 14, 15, 17, 19 mm

Screwdrivers
Slotted: 6 x 100, 4 x 100 mm
Phillips: PH1 x 75, PH2 x 100, PH3 x 150 mm

Additional Extras
Hex Key Set 300 g Hammer

Why choose this product?
This 78 piece tool kit provides a useful container for storing a multitude of essential tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making it portable and easy to move around garages and workshops and can generally be used in most environments.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 78
Storage Type Case
VDE/1000V Approved No
Set Type Mechanical
Set Contents Bits, Hammer, Hex Keys, Pliers, Ratchet, Screwdriver, Sockets, Spanners
Checking stock...
IDR
4,024,943.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,024,943.97
*price per unit indicative
"RS PRO 78 Piece Mechanical Tool Kit with Case" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda