RS PRO 73 Piece Mechanical Tool Kit with Case

RS Stock No.:
8296561
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
RS stock number 8296561
Product description RS PRO 73 Piece Mechanical Tool Kit with Case
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 72 Piece Socket & Tool Set

RS Pro high quality 72 piece 3/8in socket and hand tool set supplied fitted in a blow moulded carry and storage case to make a comprehensive complete tool kit. The tools are of high-quality and the easy to carry case is versatile and durable with cut-out slots created for each individual component. The kit includes an essential and useful selection of screwdrivers, sockets, spanners and pliers plus extras. Manufactured from high-grade chrome vanadium steel, the tools are strong and built to provide years of service. Each tool has its own locating area in the case which keeps you organised.
RS PRO have a range of high-quality complete tool sets at an affordable price to suit all your requirements.

Features and Benefits:

3/8in socket components
Chrome Vanadium steel construction
Sandblasted finish
Sockets stamp with sizes for quick identification
Tool storage – supplied in a sturdy handy blow moulded tool box
Telescopic magnetic rod for retrieving screws that cannot be reached by hand
Flexible attachment for the ratchet set – ideal for awkward bolts
Full Allen key set
Comfortable handles

Product Application Information
This tool kit has been specially designed to be used by mechanics for repair and maintenance but also contains handy tools that are ideal for DIY projects in the home.

Screwdrivers

Slotted
5.5 x 100, 6.5 x 150, 6.5 x 38 mm

Phillips
PH1 x 100, PH2 x 150, PH2 x 38 mm

What do you get?
Kit Contents

Screwdrivers
Slotted: 5.5 x 100, 6.5 x 150, 6.5 x 38 mm
Phillips: PH1 x 100, PH2 x 150, PH2 x 38 mm

Ratchets and Sockets
3/8" Quick Release Ratchet
Spark Plug Socket: 16 mm
3/8 in Extension: 75 mm
3/8 in Universal joint
3/8 in Sockets
6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm

Spanners
Combination: 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm
200 mm Adjustable Wrench

Pliers
160 mm Long Nose
180 mm Combination
250 mm Water Pump

Bits and Drivers
Bit Driver

21 Bit Piece Set
x4 Phillips Bit: PH0, PH1, PH2, PH3
x4 Pozidriv Bits: PZ0, PZ1, PZ2, PZ3
x5 Torx Bits: T10, T15, T20, T25, T30
x5 Slotted Bits: 3, 4, 5, 6, 7 mm
x3 Hex Bits: 3, 4, 5 mm

Additional Extras
300g Hammer
Utility Knife
Magnetic Pick Up
5 M Tape Measure
Hex Key Set: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10 mm

Why choose this product?
This 73 piece tool kit provides a useful container for storing a multitude of essential tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making it portable and easy to move around garages and workshops and can generally be used in most environments. The variety of tools provide great coverage for most jobs


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 73
Storage Type Case
VDE/1000V Approved No
Set Type Mechanical
Set Contents Bits, Hammer, Hex Keys, Knife, Pliers, Ratchet, Screwdriver, Sockets, Spanners
Checking stock...
IDR
4,383,562.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,383,562.88
*price per unit indicative
"RS PRO 73 Piece Mechanical Tool Kit with Case" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda