RS PRO 32 Piece Electricians Tool Kit with Case, VDE Approved

RS Stock No.:
1363411
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1363411
Product description RS PRO 32 Piece Electricians Tool Kit with Case, VDE Approved
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO 32 Piece Electrician's Tool Kit

RS PRO 32 piece electricians tool kit, offering a variety of hand tools to make a comprehensive kit ideal for DIY and professional user. Designed for professional engineers who work on or around electrically live circuits. This tool kit has VDE certified screwdrivers, individually tested for use up to 1000 V AC.
The easy to carry tool bag is durable and contains essential tools like pliers, cutters, screwdriver plus additional extras such as measuring tape, torch and hammer.
RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements. To view our selection of tool kits and hand tools please click on the brochure links.

SUPPLIED_WITH : • RS Pro tool bag

Features and Benefits:

• Ergonomic multi-component handles
• Optimum balance of torque and control
• High quality
• VDE approved for electrical safety
• Tool storage - comes in a sturdy tool bag

Product Application Information
This tool kit has been specially designed to be used by electricians but also contains handy tools that are ideal for use in the home.

What do you get?

Kit Contents
Pliers
160 mm Long Nose
200 mm Combination
250 mm Water Pump
300 mm Water Pump

Cutters
160 mm Diagonal
Straight Multi-Purpose
170 mm Cable Shears

Screwdrivers
Pozidriv VDE Insulated:PZ1 x 80, PZ2 x 100 mm
Slotted VDE Insulated:2.5 x 75, 4 x 100 mm
Slotted Screwdriver: 10 x 200 mm
Slotted Stubby:5.5 x 25 mm
Pozidriv Stubby: 5.5 x 25 mm
Electronics Slotted:3 x 100 mm
150 mm Screw Gripping Screwdriver

Single Pole Voltage Tester

Additional Extras
Safety Goggles
3M Tape Measure
16 oz Hammer
160 mm Wallboard Saw
Hacksaw
Mini Hacksaw
Trimming Knife
Automatic Wire Stripper
Professional LED Torch
Marker Pen
Telescopic Tubing Cutter: 6 to 35 mm
Flat Cold Chisels: 16 x 150, 20 x 175 mm
Centre Punch: 4 x 120 mm
Tool Bag

Supplied with
• RS PRO tool bag

Why choose this product?
This toolset is a great bag for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them easy to move around by electricians and can generally be used in most environments.

What does VDE Approved mean?
VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction and ergonomics have been met.

Due to health and safety regulations, the VDE standard is being recognised more and is commonly found in the building trade.


Specifications

Attribute Value
Brand RS PRO
VDE/1000V Approved Yes
Number of Pieces 32
Set Type Electricians
Set Contents Chisel, Cutters, Hammer, Knife, Pliers, Punch, Saw, Screwdriver, Shears, Tape Measure, Voltage Tester, Wrench
Storage Type Case
Checking stock...
IDR
6,892,741.46
Out of stock
Price Set
Unit(s)Per Unit(IDR)
16,892,741.46
*price per unit indicative
"RS PRO 32 Piece Electricians Tool Kit with Case, VDE Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda