RS PRO 160 Piece Engineers Tool Kit with Trolley

RS Stock No.:
1253048
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1253048
Product description RS PRO 160 Piece Engineers Tool Kit with Trolley
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO 160 Piece Roller Cabinet Tool Kit

A 160 piece professional tool kit fitted in EVA modules for excellent protection, tool storage and organisation from our RS PRO range. A well thought out selection of tools ideal for an engineer to make sure that they have a comprehensive range at hand. These tools are designed and manufactured for the most demanding professionals, focussing on innovation, performance and ergonomics. This great kit is ready to use and an excellent choice for industrial and automotive applications.

RS PRO have a range of high-quality complete tool kits and tool sets at an affordable price to suit all your requirements. To view our range of hand tools and cabinets please click on the brochure links.

Product Application Information
This tool kit has been specially designed to be used by engineers and is ideal for servicing, repair and maintenance applications.

What do you get?
RS PRO 5 Drawer Tool Cabinet, features include:

• Sturdy and dependable construction, premium quality sheet steel
• Elegant and durable electrostatic matt powder coated, scratch proof
• 5 drawers – compatible with SBS inlays
• Each drawer can accommodate 3 SBS EVA tool modules
• Low friction telescopic ball bearing slides ensuring silk smooth operation
• Central locking mechanism. No possibility of key match
• Recessed worktop with a high quality mat to ensure a convenient working area

RS PRO 39 Piece Screwdriver and Bit Set Tool Module

• 3 x 75 mm Slotted Screwdriver
• 4 x 100 mm Slotted Screwdriver
• 5.5 x 125 mm Slotted Screwdriver
• 6.5 x 150 mm Slotted Screwdriver
• PZ1 x 80 mm Pozidriv Screwdriver
• PZ2 x 100 mm Pozidriv Screwdriver
• Insulated Voltage Tester
• 4, 5.5, 6.5 mm Slotted Bits
• PH1 (x2), PH2 (x3), PH3 Phillips Bits
• PZ1 (x2), PZ2 (x3), PZ3 Pozidriv Bits
• T10, T15, T20 (x2), T25, T27, T30 (x2), T40 Torx Bits
• 2, 2.5, 3, 4, 5, 6 mm Hexagon Bits
• 1/4 in x 60 mm Power Tool Bit Holder

RS PRO 15 Piece T-Handle & Ball Point Hex Key Tool Module

• 2, 2.5, 3, 4, 5, 6 mm T-Handle Hex key
• 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10 mm Ball End Hex Key

RS PRO 3 Piece Soft Grip Pliers Tool Module

• 180mm Combination Pliers
• 160mm Diagonal Cutters
• 160mm Long Nose Pliers

RS PRO 3 Piece Plier and Wrench Tool Module

• 250 mm Water-pump Pliers
• 240 mm Grip Plier
• 250 mm Adjustable Wrench

RS PRO 10 Piece Precision Pliers & Screwdriver Tool Module

110 mm Oval Head Electronics Cutter
120 mm Short Needle Nose Electronics Pliers
140 mm Long Needle Nose Electronics Pliers
115 mm Stainless Steel Tweezers
1.5 x 60 mm Electronics Slotted Screwdriver
2.0 x 60 mm Electronics Slotted Screwdriver
2.5 x 80 mm Electronics Slotted Screwdriver
3.0 x 80 mm Electronics Slotted Screwdriver
PH00 x 60 mm Electronics Phillips Screwdriver
PH0 x 60 mm Electronics Phillips Screwdriver

RS PRO 52 Piece 1/4in Socket & Hex Key Set Tool Module

• Complete 6 point socket, bit and bit socket set
• Steel construction for excellent strength and durability
• Soft comfortable reversible quick release ratchet handle for reduced fatigue and easy speedy bit replacement
• Long arm L shaped key set supplied in a plastic caddy with size markings for easy pocket storage and quick identification of missing tools
• Supplied with a full accessory assortment for a compete kit
• Bright red foam helps identify missing parts quickly
• Foam tool modules are designed for regular easy removal from drawers

RS PRO 23 Piece 1/2in Socket Set Tool Module

• Soft comfortable reversible quick release ratchet handle for reduced fatigue and easy speedy bit replacement
• Supplied with a full accessory assortment for a compete kit
• Bright red foam helps identify missing parts quickly
• Foam tool modules are designed for regular easy removal from drawers

RS PRO 16 Pieces Combination Spanner Tool Module

• Combination Spanner 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22 mm

Why choose this product?
This 160 piece tool kit is a great trolley for storing a multitude of essential tools of all different shapes and sizes. This trolley comes complete so it is ready to be used as soon as you get it. It’s robust and has many great features and comes with wheels so it is easy to move.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 160
Storage Type Trolley
VDE/1000V Approved No
Set Type Engineers
Set Contents Cutters, Hex Keys, Knife, Pliers, Precision Screwdriver, Ratchet, Screwdriver, Sockets, Spanners, Tweezers, Voltage Tester, Wrench
Checking stock...
IDR
27,256,295.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
127,256,295.84
*price per unit indicative
"RS PRO 160 Piece Engineers Tool Kit with Trolley" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda