RS PRO 6 drawer Steel WheeledTool Chest, 450mm x 980mm x 1090mm

RS Stock No.:
8755789
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
RS stock number 8755789
Product description RS PRO 6 drawer Steel WheeledTool Chest, 450mm x 980mm x 1090mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS Plus 6 Drawer Roller Cabinet

From RS PRO, this heavy duty wheeled tool cabinet is a robust and versatile solution for mobile tool storage. With seven drawers, including two deep-set base drawers, there's plenty of storage space to organise a combination of tools and accessories. The drawers are also fully extending, for quick and convenient access, and feature individual smart locks to prevent accidental opening.
The lockable roller cabinet is constructed from durable sheet steel, with an electrostatic powder coating for a scratch-proof matt finish. It also features heavy-duty oil proof wheels, ensuring a tough unit ideal for challenging environments.
It also features a recessed worktop area with a high-quality mat, which is perfect for use as a temporary work surface, ensuring that loose parts and fixings don't roll onto the workshop floor. There are even side compartments ideal for holding spray cans and paper towel rolls.
You can depend on this robust mobile tool cabinet. With an ergonomic handle, two fixed and two swivel wheels, ease of mobility is assured, and the storage options outmatch almost any conventional tool box or tool chest.
Features and Benefits
• Sturdy and dependable construction, premium quality sheet steel.
• Elegant and durable electrostatic matt powder coated, scratchproof.
• 6 drawers – compatible with EVA inlays.
• Low friction telescopic ball bearing slides ensuring silk smooth operation. • Bottom drawer with double slides.
• Each drawer can accommodate 3 EVA tool modules.
• Smart-Lock™ system on every drawer preventing accidental opening while the cabinet is on the move.
• Central locking mechanism.
• Directly accessible tray for bulky items. The height of the middle tray is adjustable.
• Recessed worktop with a high-quality mat to ensure a convenient working area.
• Drawers are compatible with EVA inlays
• Fully accessible drawers
• Low friction telescopic ball bearing slides
• Middle tray’s height is adjustable
• Heavy duty oil proof rubber wheels
• Smart-Lock system on every drawer preventing accidental opening on the move
• The RS Plus has easily accessible side holders for storing items such as spray cans and cloths.
Applications
Ideal for a busy workshop or for the ultimate in garage customisation, this rolling tool cabinet can be used anywhere where a wide selection of tools and accessories need to be stored and transported easily. They are advantageous over portable tools bags and tool boxes in that they can store far more in a more organized manner. They also have advantages over fixed tool cabinets in that they can be moved directly to where the work is happening, saving time and effort. These mobile tool cabinets are ideal for:
• Garage mechanics
• Workshops
• Maintenance workers
Compatible EVA Foam Inserts
A range of tool kits packed into unique foam inserts that are perfect to fit into RS PRO tool cabinets. The following are available:
• 833-5963 is an RS PRO Empty EVA Foam Module
• 833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
• 833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
• 833-5966 is an RS PRO 2 Piece Electricians Tool Kit
• 833-5947 is an RS PRO 39 Piece Pozidriv Screwdriver Set
• 833-5938 is an RS PRO 3 Piece Steel Plier Set
• 833-5972 is an RS PRO 3 Piece Plier Set
• 833-5931 is an RS PRO 3 Piece Plier Set
• 833-5929 is an RS PRO 4 Piece Steel Plier Set
• 833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
• 833-5969 is an RS PRO 5 Piece Rivet Tool Kit
• 833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
• 833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
• 833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
• 833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
• 833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
• 833-5953 is an RS PRO 11 Piece Engineer File Set
• 833-5919 is an RS PRO 10 Piece Electricians Tool Kit
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.


Specifications

Attribute Value
Brand RS PRO
Width 980 mm
Wheeled Yes
Dimensions 980 x 1090 x 450 mm
Length 1090 mm
Tool Storage Type Tool Chest
Weight 66.3 kg
Number of Drawers 6
Height 450 mm
Material Steel
Checking stock...
IDR
18,709,439.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
118,709,439.08
*price per unit indicative
"RS PRO 6 drawer Steel WheeledTool Chest, 450mm x 980mm x 1090mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda