Stanley Plastic WheeledContractor Chest, 420mm x 380mm x 620mm

RS Stock No.:
7904798
Mfr. Prt No.:
STST1-70715
Brand:
Stanley
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
RS stock number 7904798
Product description Stanley Plastic WheeledContractor Chest, 420mm x 380mm x 620mm
Manufacturer / Brand Stanley
Manufacturer part number STST1-70715

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

Stanley Mobile Contractors Tool Chest

The STST1-70715 from Stanley is a heavy duty tool chest which features 7-inch wheels and a telescopic handle. This chest has been manufactured from structural plastic which means it is durable and will last a long time. It comes with a large storage capacity of up to 60 litres and a removable tote tray tool box ideal for power and hand tools. The lid compartments are great for organising smaller accessories and has been designed to include a V-groove which can be used for cutting timber and pipework. All these features make this tool chest ideal for the storage of large contractor tools and kits which can be easily moved around the worksite.

Features and Benefits:

Strong enough to sit on or use as a workbench
Integral metal hinges for durability
An organiser drawer for smaller parts in the lid
Removable tote tray deep enough for tool storage
Strong metal handle and large 7-inch wheels for easy transport
Stanley One Touch handle for easy one-handed opening, ideal for quick access on the job
Ergonomic bi-material handle for a comfortable grip

Applications

Tool Chests and Cabinets are a professional storage solution to keep all tools organised. They are designed to store heavy loads and are easily movable thanks to wheels. Tool cabinets and chests are must-have equipment of every professional garage and workshop.

FAQs:
Can the wheels be locked?

No, the wheels cannot be locked.


Specifications

Attribute Value
Brand Stanley
Width 380 mm
Wheeled Yes
Dimensions 620 x 380 x 420 mm
Length 620 mm
Tool Storage Type Contractor Chest
Height 420 mm
Material Plastic
Checking stock...
IDR
2,117,938.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,117,938.88
*price per unit indicative
"Stanley Plastic WheeledContractor Chest, 420mm x 380mm x 620mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda