Bahco 6 drawer Stainless Steel (Top) WheeledTool Chest, 985mm x 677mm x 501mm

RS Stock No.:
1762447
Mfr. Prt No.:
1475K6
Brand:
Bahco
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
RS stock number 1762447
Product description Bahco 6 drawer Stainless Steel (Top) WheeledTool Chest, 985mm x 677mm x 501mm
Manufacturer / Brand Bahco
Manufacturer part number 1475K6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Bahco
Width 677 mm
Wheeled Yes
Tool Storage Type Tool Chest
Load Capacity 600 kg
Weight 72 kg
Number of Drawers 6
Dimensions 501 x 677 x 985 mm
Height 985 mm
Material Stainless Steel (Top)
Length 501 mm
Checking stock...
IDR
19,903,716.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
119,903,716.62
*price per unit indicative
"Bahco 6 drawer Stainless Steel (Top) WheeledTool Chest, 985mm x 677mm x 501mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda