DeWALT Plastic Tool Box

RS Stock No.:
1367190
Mfr. Prt No.:
DWST1-75654
Brand:
DeWALT
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
RS stock number 1367190
Product description DeWALT Plastic Tool Box
Manufacturer / Brand DeWALT
Manufacturer part number DWST1-75654

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

DEWALT ToughSystem Tote

DeWALT Tough-System Tote, compatible with the Tough-System range and features latches on the side for carrying several units together. Tough System Tote is a large robust design open bin which can carry all your tools and essentials

Features and Benefits

• Compatible with any module of the TOUGHSYSTEM
• Convenient side handles
• Large metal bar with handle grip
• Large space to fit electronic tools and cables
• Robust design, made from high-quality plastic

Specification

• Length: 277 mm
• Width: 558 mm
• Depth: 330 mm
• Max Load: 20 Kg


Specifications

Attribute Value
Brand DeWALT
Weight 20.0 kg
Colour Black
Box Type Tool Box
Height 277 mm
Material Plastic
Length 277 mm
Width 558 mm
Checking stock...
IDR
1,635,969.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,635,969.33
*price per unit indicative
"DeWALT Plastic Tool Box" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda