Stanley One Touch 1 drawer Tool Box, 481 x 279 x 287mm

RS Stock No.:
1367179
Mfr. Prt No.:
1-70-316
Brand:
Stanley
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
RS stock number 1367179
Product description Stanley One Touch 1 drawer Tool Box, 481 x 279 x 287mm
Manufacturer / Brand Stanley
Manufacturer part number 1-70-316

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

Stanley One Touch Tool Box

Stanley One Touch Tool box, heavy-duty design with soft grip handle for easy lifting. Offers a one-touch latch for easy opening of the tool box.

Features and Benefits

• Removable tote tray
• Large space for tools to be stored underneath
• Deep drawer with Ball bearing slides for versatile organisation
• V-groove in the lid, suitable for use when cutting materials
• Integrated padlock eye
• Heavy-duty design for extra strength and durability

Application Information

Stanley One Touch Tool Box, the ideal work mate for storing and transporting your tools and essentials. For use on the worksite, garage or around the home.


Specifications

Attribute Value
Brand Stanley
Number of Drawers 1
Width 279 mm
Dimensions 481 x 279 x 287 mm
Colour Black
Tray Type Removable
Box Type Tool Box
Height 481 mm
Lock Type Padlock
Length 481 mm
Range One Touch
Checking stock...
IDR
2,345,235.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,345,235.51
*price per unit indicative
"Stanley One Touch 1 drawer Tool Box, 481 x 279 x 287mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda