Stanley Foam Tool Box, 670 x 283 x 323mm

RS Stock No.:
1367177
Mfr. Prt No.:
1-97-506
Brand:
Stanley
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
RS stock number 1367177
Product description Stanley Foam Tool Box, 670 x 283 x 323mm
Manufacturer / Brand Stanley
Manufacturer part number 1-97-506

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

Stanley Tool Box and Tote Organiser

Stanley tool box and tote organiser is an excellent all round robust strong 24-Inch plastic tool. Ensure safe and dry storage for your tools. Constructed of strong weatherproof plastic for extra strength, offers storage compartments with movable dividers.

Features and Benefits

• Tote with a top case or organiser for Power-Tools and small parts
• Front push button for simple detaching
• To attach - place top part against back and click down into place
• Long metal carry-handle for the tote
• Better grip - locks in place for carrying; tilts down for storage
• Top small parts organiser can be used as a standalone unit with removable dividers
• Heavy-duty anti-rust metal latches
• Unique 90° angle in the main compartment design
• Metal hinges for extra strength and durability
• 59 L volume
• Load capacity 18 kg
• Heavy-duty design, robust structure

Application Information

Stanley Tool Box and Tote Organiser, the ideal work mate for storing and transporting your tools and accessories.


Specifications

Attribute Value
Brand Stanley
Dimensions 670 x 283 x 323 mm
Width 283 mm
Colour Black, Yellow
Box Type Tool Box
Height 670 mm
Material Foam
Lock Type Push Button
Length 670 mm
Checking stock...
IDR
1,311,334.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,311,334.78
*price per unit indicative
"Stanley Foam Tool Box, 670 x 283 x 323mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda