Phoenix Contact Straight Female M12 to Free End Sensor Actuator Cable, PUR, 10m

RS Stock No.:
8036877
Mfr. Prt No.:
1520372
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8036877
Product description Phoenix Contact Straight Female M12 to Free End Sensor Actuator Cable, PUR, 10m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1520372
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
RS stock number 8036877
Product description Phoenix Contact Straight Female M12 to Free End Sensor Actuator Cable, PUR, 10m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1520372

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

SAC-8P Sensor/actuator cable - 8 Positions

These SAC-8P open-ended cables from Phoenix Contact are M12 SPEEDCON connectors with an unterminated end. The M12 connection features Phoenix Contact effortless SPEEDCON technology that allows you to connect and create a secure connection with just half a turn of the metal knurl, saving up to 90% of installation time compared to a normal M connector. Not to mention, the SC-8P series come in various lengths ranging from 1.5m up to a maximum length of 10m. The cable is built from a durable and strong PVC yellow with a twist of 8 wires around filler to the core, with a conductor of tin-played copper litz wires.

M12 connectors are typically used in industrial applications such as factory, machinery, automation, industrial ethernet and Fieldbus.

APPROVALS : cULus Listed

Features and benefits:

  • Back by an IP68 rating on the M12 connector once mated

  • Rated at a current of 2A or a voltage of 30 V AC/DC

  • Standard A-coded

  • Open-ended allows you to connect your own connection for numerous possibilities

  • Surge voltage category II

  • SPEEDCON technology allows for an easy mate and secure locking for a good connection over the long term

The open-ended section of the cable can be connected to Phoenix Contact's range of SACC connectors as long as they're 8-position.


Specifications

Attribute Value
Connector A M12
Brand Phoenix Contact
Connector B Free End
Connector A Gender Female
Cross Sectional Area 0.25 mm²
Sheath Colour Black
Connector A Orientation Straight
Connector A Number of Contacts 8
Coding A
Shielding Unshielded
Sheath Material PUR
Length 10 m
American Wire Gauge 24 AWG
Connector A Housing Gender Female
Checking stock...
IDR
1,066,626.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,066,626.41
*price per unit indicative
"Phoenix Contact Straight Female M12 to Free End Sensor Actuator Cable, PUR, 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products