Stanley Fabric Tote Tray with Shoulder Strap 500mm x 290mm x 300mm

RS Stock No.:
7769920
Mfr. Prt No.:
FMST1-71180
Brand:
Stanley
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
RS stock number 7769920
Product description Stanley Fabric Tote Tray with Shoulder Strap 500mm x 290mm x 300mm
Manufacturer / Brand Stanley
Manufacturer part number FMST1-71180

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley FatMax® Rigid Open Mouth Tool Bag

The best way of storing and transporting tools is by using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This heavy-duty, Round Top Rigid Tool Bag from Stanley has been designed to allow for the comfortable and secure carrying of tools. The internal round top design produces a high amount of storage capacity in comparison to traditional bags. The design allows a 100% visibility, tools can be easily and conveniently accessed. It features a reinforced body and plastic bottom for added durability and protection from moisture and dirt. The ergonomically padded shoulder strap and rubber grip handle allow for the easier carrying of heavier loads.

Features & Benefits:
• Made from heavy-duty fabric and plastic for long-lasting and extra durability
• Features ergonomic, comfortable, padded shoulder strap and rubber handle
• The unique round top design allows for 100% visibility when open
• Huge capacity, round top geometric construction creates additional capacity versus traditional bags
• Vertical storage pockets for quick and easy tool access
• Waterproof, extra durable plastic bottom for protection from moisture and dirt (no wheels)

Typical Application:
Tool Bags, Tool Totes and Tool Backpacks are commonly used by professionals or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this bag weather-proof?
This bag features a rigid plastic waterproof base that protects against dirt and moisture and is made from heavy-duty fabric that guarantees extra durability and partial weather resistant.

Is this bag lockable?
No, this bag doesn't feature any locking mechanism

Does this tool bag come with a warranty?
Yes, like all other Stanley products this bag comes with a standard manufacturer's warranty.

NOTE: No Tools are supplied with this bag. Tools are shown for reference only.


Specifications

Attribute Value
Brand Stanley
Width 290 mm
Length 500 mm
Bag Type Tote Tray
Shoulder Strap Yes
Lock Type Zipper
Height 300 mm
Material Fabric
Checking stock...
IDR
1,904,382.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,904,382.84
*price per unit indicative
"Stanley Fabric Tote Tray with Shoulder Strap 500mm x 290mm x 300mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda