Phoenix Contact Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, PUR, 2m

RS Stock No.:
8029135
Mfr. Prt No.:
1406117
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8029135
Product description Phoenix Contact Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, PUR, 2m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1406117
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
RS stock number 8029135
Product description Phoenix Contact Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, PUR, 2m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1406117

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Phoenix Contact Ethernet and Bus System Connectors and Cable Assemblies

M12 to RJ45 8 Way Ethernet Cable Assembly, A Coded

A comprehensive range of shielded 8 way ethernet CAT5 connector cable assemblies, M12 Speedcon to RJ45 connectors to suit any suitable application. Straight or Angled M12 connector versions that are A-coded with 2 metres of light blue PUR cable.

Rated at 1A 30V
IP67 rated once mated (M12)
IP20 rating for RJ45
Operating temperature range -20 to +80 °C


Specifications

Attribute Value
Connector A M12
Brand Phoenix Contact
Series NBC-MS/ 2.0-94B/R4AC SCO US
Connector B RJ45
Connector A Gender Male
Connector B Gender Male
Connector A Orientation Straight
Number of Cores 8
Connector B Orientation Straight
Coding A
Cross Sectional Area 0.14 mm²
Connector B Number of Contacts 8
Sheath Colour Blue
Connector A Number of Contacts 8
Sheath Material PUR
Shielding Shielded
Connector A Housing Gender Male
Connector B Housing Gender Male
American Wire Gauge 26 AWG
Length 2 m
Checking stock...
IDR
1,048,690.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,048,690.22
*price per unit indicative
"Phoenix Contact Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, PUR, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products