RS PRO Polyester Instrument Bag with Shoulder Strap 300mm x 150mm x 250mm
- RS Stock No.:
- 7077338
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
| RS stock number | 7077338 |
| Product description | RS PRO Polyester Instrument Bag with Shoulder Strap 300mm x 150mm x 250mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Instrument Bags
RS PRO range of padded bags designed for the safe transportation and storage of sensitive electronic equipment, tools and components. Constructed from tough, waterproof Polyester with red webbing this heavy duty RS PRO tool bag is both comfortable and practical.
This range includes the following types:
707-7388 – 300mm x 150mm x 250mm
707-7335 – 445mm x 170mm x 330mm
707-7331 – 360mm x 150mm x 280mm
Handy, tough and versatile, RS PRO delivers a tool storage solution you can depend on.
Features and Benefits:
Top opens with a zipper
Shoulder strap with adjustable function and buckle
Removable baseboard
Separate front
Comes in black with red webbing
Hard Bottom
The hard bottom allows the bag to remain upright on a flat surface, reducing the chance of the bag toppling and damaging any equipment or devices inside. Because the bag remains upright, this allows easier access to the main compartment and pockets.
Typical Application
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers
FAQ's
Is this bag weather-proof?
This bag is constructed from heavy, tough, waterproof Polyester.
Does this bag come with wheels?
No, this bag has no wheels included.
Note
No Tools are supplied with this bag.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 150 mm |
| Length | 300 mm |
| Bag Type | Instrument Bag |
| Shoulder Strap | Yes |
| Lock Type | Zipper |
| Height | 250 mm |
| Material | Polyester |