Wera Fabric Tool Bag 160mm x 110mm x 165mm

RS Stock No.:
1367115
Mfr. Prt No.:
004353
Brand:
Wera
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
RS stock number 1367115
Product description Wera Fabric Tool Bag 160mm x 110mm x 165mm
Manufacturer / Brand Wera
Manufacturer part number 004353

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Hook & Loop Tool Carrier

Wera 2go 4 Tool Quiver

Introducing the 2go 4 Tool Quiver, a clever storage system from Wera. This robust tool bag is ideal for tool storage and transport. The 2go 4 Tool Quiver is manufactured from high-quality materials that provide excellent resistance marks & cuts. Cool features include a hook and loop fastener zone for docking with the Wera 2go system, variably adjustable hook and loop fastener partition for a division into as many as 5 inner sections.

Why would you buy this tool bag?

This tool bag is extremely robust, ideal for transporting screwdrivers and various hand tools. Your tools will be protected against damage and moisture while offering a long service life. The 2go 4 Tool Quiver is compatible with Wera 2go 1 tool carrier and Wera 2go 2 tool container.

Features and Benefits

  • Suitable for docking with Wera 2go system

  • Stable open design bag

  • Robust construction

  • High resistance against cuts

  • Hook and Loop fastening partitions

  • Ideal tool storage for the workplace or out on the road

Dimensions

D.105 mm x H.165 mm x W.165 mm

Compatible with

Typical Application

Tool Bags are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These types of bags are usually used as an alternative to backpacks & tote-style carry systems. Typically used by;

  • Plumbers

  • Electricians

  • Car mechanics

  • Carpenters

  • Builders


Specifications

Attribute Value
Brand Wera
Width 110 mm
Bag Type Tool Bag
Shoulder Strap No
Height 165 mm
Material Fabric
Length 160 mm
Checking stock...
IDR
383,372.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1383,372.95
*price per unit indicative
"Wera Fabric Tool Bag 160mm x 110mm x 165mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda