Stanley Fabric Tool Bag with Shoulder Strap 390mm x 485mm x 250mm

RS Stock No.:
0512067
Mfr. Prt No.:
1-94-231
Brand:
Stanley
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
RS stock number 0512067
Product description Stanley Fabric Tool Bag with Shoulder Strap 390mm x 485mm x 250mm
Manufacturer / Brand Stanley
Manufacturer part number 1-94-231

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

FatMax Storage Bag Tool Organiser

The best way of storing and transporting tools is by using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This heavy-duty, tool organiser from Stanley has been designed to allow for the comfortable and secure carrying of tools. The unique A-frame design allows the tool organiser to be positioned upright on various surfaces such as a workbench, floor or ladder. The design allows a 100% visibility which means that the tools can be easily and conveniently accessed. It features a reinforced body and plastic sides for added durability and protection from moisture and dirt. This unique bag converts into a tool station once opened.

Features & Benefits:
• Made from heavy-duty fabric and plastic for long-lasting and extra durability
• Features ergonomic, comfortable, padded shoulder strap and rubber handle
• Unique design allows for an upright tool organisation
• Easily converts to a work station once opened
• A-frame design means suitable for different work surfaces such as a workbench, floor or ladder
• Reinforced body for protection from moisture or dirt
• High visibility of the tools on both sides – cover opens outwards providing 100% visibility to contents
• Waterproof, extra durable plastic feet for protection from moisture and dirt (no wheels)
• Large capacity

Typical Application:
Tool Bags, Tool Totes and Tool Backpacks are commonly used by professionals or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this bag weather-proof?
This bag features rigid waterproof plastic feet that protect against dirt and moisture and is made from heavy-duty 600 denier fabric that guarantees extra durability and partial weather resistant.

Is this organiser lockable?
No, this bag doesn't feature any locking mechanism

Does this tool bag come with a warranty?
Yes, like all other Stanley products this bag comes with a standard manufacturer's warranty.

NOTE: No tools are supplied with this bag. Tools are shown for reference only.


Specifications

Attribute Value
Brand Stanley
Width 485 mm
Length 390 mm
Bag Type Tool Bag
Shoulder Strap Yes
Lock Type Zipper
Height 250 mm
Material Fabric
Checking stock...
IDR
1,317,837.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,317,837.96
*price per unit indicative
"Stanley Fabric Tool Bag with Shoulder Strap 390mm x 485mm x 250mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda