Dormer 12 Piece HSS Thread Tap & Die Set

RS Stock No.:
2244549
Mfr. Prt No.:
L120 8M
Brand:
Dormer
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
RS stock number 2244549
Product description Dormer 12 Piece HSS Thread Tap & Die Set
Manufacturer / Brand Dormer
Manufacturer part number L120 8M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HSS Straight Flute Metric Coarse Hand Tap and Die Set (L130)

Set of HSS metric coarse hand taps and dies including corresponding tap wrenches and diestocks.

SUPPLIED_WITH : Robust metal case.


Specifications

Attribute Value
Brand Dormer
Material HSS
Number of Pieces 12
Maximum Die Size M6
Minimum Tap Size M2
Set Contents Blank
Maximum Tap Size M6
Minimum Die Size M2
Checking stock...
IDR
10,075,418.73
Out of stock
Price Set
Unit(s)Per Unit(IDR)
110,075,418.73
*price per unit indicative
"Dormer 12 Piece HSS Thread Tap & Die Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda