RS PRO High Speed Steel Hand tap and drill set Tap Set

RS Stock No.:
9172599
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
RS stock number 9172599
Product description RS PRO High Speed Steel Hand tap and drill set Tap Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO 29 Piece HSS Hand Tap & Drill Set

From RS PRO, this comprehensive steel tap set is perfect for professional applications. Constructed from HSS (high-speed steel,) the set includes bottom, second and taper taps, as well as drill bits. The kit is applicable for hand tapping of through holes, and contains pieces suitable for a variety of hole sizes.

The high-speed steel tap and drill set is packed in a convenient metal carry tin. The tin has comprehensive organizers that ensure your drill and tap bits remain organized, as well as safe and secure in transportation and storage.

Features and Benefits

• Durable high-speed steel construction
• Suitable for both drilling and tapping
• Comprehensive metric die set suitable for professional applications
• Supplied in a robust metal case with internal organisers

Set Contents

• 21 pieces: HSS DIN32 Tap including taper, second and bottom tap, M3, M4, M5, M6, M8, M10, M12
• 7 pieces: HSS DIN338 Drills: 2.5, 3.3, 4.2, 5.0, 6.8, 8.5, 10.2 mm
• 1 piece Adjustable tap wrench No 1
• The kit is applicable for hand tapping of through holes
• Material: High-Speed Steel
• Tolerance Class of Tap: 6H

Application

Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas drill sets are perfect for DIY projects that require a hole to be driven into a surface or material. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:

• Construction
• DIY
• Plumbing
• Workshops
• Renovations

Is there are tap wrench included?

Yes, this set is supplied with a tap wrench.

Should I lubricate the set?

It is recommended that lubrication is regularly applied to the set when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 29
Type Hand tap and drill set
Set Type Threading Tap Set
Material High Speed Steel
Checking stock...
IDR
1,520,275.66
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,520,275.66
*price per unit indicative
"RS PRO High Speed Steel Hand tap and drill set Tap Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda