Dormer HSS M10 Straight Flute Tap Tap Set
- RS Stock No.:
- 4693347
- Mfr. Prt No.:
- 7910 E500
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4693347 |
| Product description | Dormer HSS M10 Straight Flute Tap Tap Set |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | 7910 E500 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
HSS Straight Flute Metric Coarse Hand Tap Set (7910)
Set of 6 HSS E500 Metric Coarse straight flute hand taps
Contains M3, M4, M5, M6, M8, M10 taps
For hand or machine threading of through or blind holes in most materials
Manufactured to ISO529 standards
Specifications
| Attribute | Value |
| Brand | Dormer |
| Number of Pieces | 6 |
| Thread Size | M10 |
| Type | Straight Flute Tap |
| Set Type | Threading Tap Set |
| Material | HSS |