Dormer HSS 1/2 in UNC Straight Flute Tap Tap Set

RS Stock No.:
2414338
Mfr. Prt No.:
E515 1/2 X 13 SET
Brand:
Dormer
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
RS stock number 2414338
Product description Dormer HSS 1/2 in UNC Straight Flute Tap Tap Set
Manufacturer / Brand Dormer
Manufacturer part number E515 1/2 X 13 SET

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

HSS Straight Flute UNC Hand Tap (E515)

HSS straight flute hand tap for producing UNC threads in most materials.

Suitable for tapping repeatable tolerance threads in through or blind holes by hand or machine
7° cutting rake angle
Bright finish


Specifications

Attribute Value
Brand Dormer
Number of Pieces 3
Thread Size 1/2 in UNC
Type Straight Flute Tap
Set Type Threading Tap Set
Material HSS
Checking stock...
IDR
1,641,843.17
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,641,843.17
*price per unit indicative
"Dormer HSS 1/2 in UNC Straight Flute Tap Tap Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda