Dormer HSS-XS1 M2 Spiral Point Threading Tap, 41 mm Length
- RS Stock No.:
- 7192260
- Mfr. Prt No.:
- E001M2
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7192260 |
| Product description | Dormer HSS-XS1 M2 Spiral Point Threading Tap, 41 mm Length |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | E001M2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Special Application Taps - Dormer Vanguard
Designed with special cutting geometries and surface treatments to tap quickly and accurately in a specific range of engineering materials.
MTTX Spiral Point Metric Coarse Machine Tap (E001)
For machining Metric Coarse threads in through holes in most materials
Manufactured from premium grade powder metallurgy Steel
Increased Vanadium content
Capable of out-performing traditional HSS machine taps by up to 300%
Blue finish
Coloured ring for quick identification of use
Made to ISO standards (tolerance Class 2 for 6H fit)
Specifications
| Attribute | Value |
| Brand | Dormer |
| Number of Pieces | 1 |
| Overall Length | 41 mm |
| Thread Size | M2 |
| Thread Standard | Metric |
| Type | Spiral Point |
| Thread Direction | Right Hand |
| Hand/Machine Tap | Machine Tap |
| Set Type | Threading Tap |
| Pitch | 0.4 mm |
| Shank Diameter | 2.5 mm |
| Material | HSS-XS1 |