Dormer HSS-XS1 M6 Spiral Point Threading Tap, 66 mm Length
- RS Stock No.:
- 5283957
- Mfr. Prt No.:
- E001M6
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5283957 |
| Product description | Dormer HSS-XS1 M6 Spiral Point Threading Tap, 66 mm Length |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | E001M6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Spiral Point
Spiral point taps have a superior geometry which gives consistent and long tool life when threading through holes.
MTTX-HSS Taps
MTT-X taps are manufactured from premium quality vanadium powder steel, branded HSS-XS1, for an unbeatable combination of toughness, edge strength and wear resistance. This winning combination enables them to withstand the stresses of threading in tough materials.
Specifications
| Attribute | Value |
| Brand | Dormer |
| Number of Pieces | 1 |
| Overall Length | 66 mm |
| Thread Size | M6 |
| Thread Standard | Metric |
| Type | Spiral Point |
| Thread Direction | Right Hand |
| Hand/Machine Tap | Machine Tap |
| Set Type | Threading Tap |
| Pitch | 1.0 mm |
| Shank Diameter | 6.3 mm |
| Material | HSS-XS1 |