Phoenix Contact Male M12 to Sensor Actuator Cable, 17 Core, 500mm

RS Stock No.:
7211308
Mfr. Prt No.:
1419726
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7211308
Product description Phoenix Contact Male M12 to Sensor Actuator Cable, 17 Core, 500mm
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1419726
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
RS stock number 7211308
Product description Phoenix Contact Male M12 to Sensor Actuator Cable, 17 Core, 500mm
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1419726

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

M12 Flush-type connector with individual litz wires, rear mounting

Sensor/ actuator flush-type connector
M12 SPEEDCON
Rear/ screw mounting with M16 thread
With 0.5 m TPE litz wire


Specifications

Attribute Value
Brand Phoenix Contact
Connector A M12
Connector A Gender Male
Number of Cores 17
Length 500 mm
Mounting Type Panel Mount
IP Rating IP67
Current Rating 1.5 A
Cross Sectional Area 0.14 mm²
Voltage Rating 30 V
Connector A Number of Contacts 17
Conductor Material Tinned Copper
American Wire Gauge 26 AWG
Checking stock...
IDR
638,780.10
IDR
422,496.92
Out of stock
Price EachYou save IDR 216,283.18 (33.9%)
Unit(s)Per Unit(IDR)
1422,496.92
*price per unit indicative
"Phoenix Contact Male M12 to Sensor Actuator Cable, 17 Core, 500mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products