Dormer HSS M3 Straight Flute Threading Tap, 48 mm Length
- RS Stock No.:
- 2999722
- Mfr. Prt No.:
- E500-M3/0,60
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2999722 |
| Product description | Dormer HSS M3 Straight Flute Threading Tap, 48 mm Length |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | E500-M3/0,60 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Rolled Flute Taps
Dormer Series E500 HSS Metric Thread Straight Flute Taps
A range of machine metric straight flute HSS taps from Dormer. The tap bit tolerance class is 6H and features a 2-thread input and a 7 degree cutting angle. These tap bits are recommended for use in both through or blind holes with a depth of up to 2 times diameter.
Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material, screw threads are created. Taps can be used in machines like drill presses or with hand tools such as a tap wrench.
Bright finish fluteless taps; for use on copper, aluminium, magnesium, brass, zinc etc.
Flash chrome finish fluteless taps; for use on steel up to 850N/mm2 tensile strength, free matching and austenitic stainless steel
Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials
Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs
Specifications
| Attribute | Value |
| Brand | Dormer |
| Overall Length | 48 mm |
| Thread Size | M3 |
| Thread Standard | Metric |
| Type | Straight Flute |
| Thread Direction | Right Hand |
| Hand/Machine Tap | Machine Tap |
| Set Type | Threading Tap |
| Pitch | 0.6 mm |
| Shank Diameter | 3.15 mm |
| Material | HSS |
| Number of Pieces | 1 |