Dormer HSS M5 Straight Flute Tap Set, 50 mm Length

RS Stock No.:
2695470
Mfr. Prt No.:
E100 5N8
Brand:
Dormer
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
RS stock number 2695470
Product description Dormer HSS M5 Straight Flute Tap Set, 50 mm Length
Manufacturer / Brand Dormer
Manufacturer part number E100 5N8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BR


Product Details

Dormer Set of three E100 Metric HSS Hand Tap Bits

A set of metric pitch HSS hand tap bits offered in a 3 part set (taper, intermediate and finishing tap bits).
Each set consists of a taper tap bit with an I/P of 5 threads. The intermediate has an I/P of 3.5 threads and the finishing model has an I/P of 2 threads. The tap bit tolerance class is 6H, the cutting angle is 10° and the tap flutes are straight.

These high-quality tap bits from Dormer are ideal for tapping in blind or through-holes.

Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material screw threads are created.


Specifications

Attribute Value
Brand Dormer
Number of Pieces 3
Overall Length 50 mm
Thread Size M5
Thread Standard Metric
Type Straight Flute
Thread Direction Right Hand
Hand/Machine Tap Hand Tap
Set Type Threading Tap Set
Pitch 0.8 mm
Shank Diameter 6.0 mm
Material HSS
Checking stock...
IDR
574,377.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1574,377.64
*price per unit indicative
"Dormer HSS M5 Straight Flute Tap Set, 50 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda