RS PRO HSS #6-32 Spiral Point Threading Tap, 50 mm Length
- RS Stock No.:
- 0455974
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
| RS stock number | 0455974 |
| Product description | RS PRO HSS #6-32 Spiral Point Threading Tap, 50 mm Length |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
UNC HSS Spiral Point Ground Taps
Precision HSS taps for machine tapping
Can be used for hand tapping without need of a lead tap.
Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
Blue steam tempered finish reduces friction and produces a fine finish thread
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Pieces | 1 |
| Overall Length | 50 mm |
| Thread Size | #6-32 |
| Thread Standard | UNC |
| Type | Spiral Point |
| Set Type | Threading Tap |
| Shank Diameter | 3.55 mm |
| Material | HSS |