RS PRO HSS M2.5 Spiral Point Threading Tap, 44.5 mm Length

RS Stock No.:
0455908
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
RS stock number 0455908
Product description RS PRO HSS M2.5 Spiral Point Threading Tap, 44.5 mm Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO ISO HSS Metric (Coarse) Spiral Point Ground Taps

From the trusted RS PRO brand, this spiral point tap is ideal for cutting and drilling in machine applications. It can be used for machine tapping in a first instance before a spiral flute tap as more robust cutting implement, and is generally sturdier than a bottoming thread.

Features and Benefits

• Precision HSS tap for machine tapping
• Can be used for hand tapping without need of a lead tap.
• Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
• Blue steam tempered finish reduces friction and produces a fine finish thread

Application

Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas drill sets are perfect for DIY projects that require a hole to be driven into a surface or material. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:

• Construction
• DIY
• Plumbing
• Workshops
• Renovations

Should I lubricate the tap?

It is recommended that lubrication is regularly applied to the tap when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What are the advantages of High-Speed Steel?

High-speed steel, or HSS, is a great all-round material that’s durable enough to withstand most cutting applications. It presents a more cost-effective alternative to carbide tools, but has a lower speed range.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Precision HSS taps for machine tapping
Can be used for hand tapping without need of a lead tap.
Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
Blue steam tempered finish reduces friction and produces a fine finish thread


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 1
Overall Length 44.5 mm
Thread Size M2.5
Thread Standard Metric
Type Spiral Point
Set Type Threading Tap
Pitch 0.45 mm
Shank Diameter 2.8 mm
Material HSS
Checking stock...
IDR
203,906.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1203,906.16
*price per unit indicative
"RS PRO HSS M2.5 Spiral Point Threading Tap, 44.5 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda