RS PRO HSS PG16-18 Straight Flute Threading Tap, 80 mm Length

RS Stock No.:
0427953
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
RS stock number 0427953
Product description RS PRO HSS PG16-18 Straight Flute Threading Tap, 80 mm Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

HSS PG European Conduit Taps

Conduit tap designed with an 80° inclusive thread angle to enable threads to be cut on very thin wall sections.

High Speed Steel construction
Plain shank


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 1
Overall Length 80 mm
Thread Size PG16-18
Thread Standard PG
Type Straight Flute
Hand/Machine Tap Hand Tap
Set Type Threading Tap
Shank Diameter 18.0 mm
Material HSS
Checking stock...
IDR
778,283.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1778,283.80
*price per unit indicative
"RS PRO HSS PG16-18 Straight Flute Threading Tap, 80 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda