RS PRO HSS M4 Spiral Flute, Second Threading Tap

RS Stock No.:
0151943
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
RS stock number 0151943
Product description RS PRO HSS M4 Spiral Flute, Second Threading Tap
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

HSS Spiral Flute Ground Taps

Precision Spiral Flute HSS taps for machine or hand tapping
Blue steam tempered finish reduces friction and produces a fine finish on the threads


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 1
Thread Size M4
Set Type Threading Tap
Pitch 0.7 mm
Thread Standard Metric
Material HSS
Type Spiral Flute, Second
Checking stock...
IDR
258,973.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1258,973.41
*price per unit indicative
"RS PRO HSS M4 Spiral Flute, Second Threading Tap" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda